
0917166001 | |
---|---|
DigiKey Part Number | 0917166001-ND |
Manufacturer | |
Manufacturer Product Number | 0917166001 |
Description | CONN RCPT 15POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0917166001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 15 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 200 | 36,99922 Kč | 118 397,50 Kč |
Unit Price without VAT: | 36,99922 Kč |
---|---|
Unit Price with VAT: | 44,76906 Kč |