
0908143204 | |
|---|---|
DigiKey Part Number | WM14391TR-ND - Tape & Reel (TR) WM14391CT-ND - Cut Tape (CT) WM14391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908143204 |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 35,34300 Kč | 353,43 Kč |
| 25 | 33,11600 Kč | 827,90 Kč |
| 50 | 31,53720 Kč | 1 576,86 Kč |
| 100 | 30,02780 Kč | 3 002,78 Kč |
| 250 | 28,14636 Kč | 7 036,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 23,81418 Kč | 14 288,51 Kč |
| 1 200 | 22,67764 Kč | 27 213,17 Kč |
| 1 800 | 22,03840 Kč | 39 669,12 Kč |
| 3 000 | 21,25875 Kč | 63 776,25 Kč |
| 4 200 | 20,76056 Kč | 87 194,35 Kč |
| 6 000 | 20,24507 Kč | 121 470,42 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |








