



0908140910 | |
|---|---|
DigiKey Part Number | WM3640TR-ND - Tape & Reel (TR) WM3640CT-ND - Cut Tape (CT) WM3640DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140910 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 15,18200 Kč | 151,82 Kč |
| 25 | 14,22840 Kč | 355,71 Kč |
| 50 | 13,54380 Kč | 677,19 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,08812 Kč | 3 022,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,36342 Kč | 6 818,05 Kč |
| 1 200 | 10,82079 Kč | 12 984,95 Kč |
| 1 800 | 10,51557 Kč | 18 928,03 Kč |
| 3 000 | 10,14336 Kč | 30 430,08 Kč |
| 4 200 | 9,90551 Kč | 41 603,14 Kč |
| 6 000 | 9,65947 Kč | 57 956,82 Kč |
| 15 000 | 9,05522 Kč | 135 828,30 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

