
0908140904 | |
|---|---|
DigiKey Part Number | WM3637TR-ND - Tape & Reel (TR) WM3637CT-ND - Cut Tape (CT) WM3637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140904 |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140904 Models |
Category | Contact Length - Mating 0.085" (2.15mm) |
Mfr | Insulation Height 0.161" (4.10mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 13,86900 Kč | 138,69 Kč |
| 25 | 12,98880 Kč | 324,72 Kč |
| 50 | 12,36740 Kč | 618,37 Kč |
| 100 | 11,77710 Kč | 1 177,71 Kč |
| 250 | 11,03756 Kč | 2 759,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,30123 Kč | 6 180,74 Kč |
| 1 200 | 9,80921 Kč | 11 771,05 Kč |
| 1 800 | 9,53258 Kč | 17 158,64 Kč |
| 3 000 | 9,19512 Kč | 27 585,36 Kč |
| 4 200 | 8,97939 Kč | 37 713,44 Kč |
| 6 000 | 8,75632 Kč | 52 537,92 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

