



0908140710 | |
|---|---|
DigiKey Part Number | 900-0908140710TR-ND - Tape & Reel (TR) 900-0908140710CT-ND - Cut Tape (CT) 900-0908140710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140710 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.161" (4.10mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,87400 Kč | 158,74 Kč |
| 25 | 14,86640 Kč | 371,66 Kč |
| 50 | 14,15680 Kč | 707,84 Kč |
| 100 | 13,48070 Kč | 1 348,07 Kč |
| 250 | 12,63492 Kč | 3 158,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,46407 Kč | 7 478,44 Kč |
| 1 200 | 11,86894 Kč | 14 242,73 Kč |
| 1 800 | 11,53420 Kč | 20 761,56 Kč |
| 3 000 | 11,12593 Kč | 33 377,79 Kč |
| 4 200 | 10,86501 Kč | 45 633,04 Kč |
| 6 000 | 10,59514 Kč | 63 570,84 Kč |
| 15 000 | 9,93242 Kč | 148 986,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


