



0908140220 | |
|---|---|
DigiKey Part Number | WM7151TR-ND - Tape & Reel (TR) WM7151CT-ND - Cut Tape (CT) WM7151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140220 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 25 | 26,60040 Kč | 665,01 Kč |
| 50 | 25,32780 Kč | 1 266,39 Kč |
| 100 | 24,11830 Kč | 2 411,83 Kč |
| 250 | 22,60728 Kč | 5 651,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 17,71182 Kč | 10 627,09 Kč |
| 1 200 | 16,86612 Kč | 20 239,34 Kč |
| 1 800 | 16,39046 Kč | 29 502,83 Kč |
| 3 000 | 15,81051 Kč | 47 431,53 Kč |
| 4 200 | 15,43988 Kč | 64 847,50 Kč |
| 6 000 | 15,05641 Kč | 90 338,46 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



