



0908140210 | |
---|---|
DigiKey Part Number | WM14094TR-ND - Tape & Reel (TR) WM14094CT-ND - Cut Tape (CT) WM14094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140210 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,04000 Kč | 21,04 Kč |
10 | 17,95500 Kč | 179,55 Kč |
100 | 15,25380 Kč | 1 525,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 11,32283 Kč | 6 793,70 Kč |
1 200 | 10,78196 Kč | 12 938,35 Kč |
1 800 | 10,47784 Kč | 18 860,11 Kč |
3 000 | 10,10699 Kč | 30 320,97 Kč |
4 200 | 9,86995 Kč | 41 453,79 Kč |
6 000 | 9,62481 Kč | 57 748,86 Kč |
15 000 | 9,02275 Kč | 135 341,25 Kč |
Unit Price without VAT: | 21,04000 Kč |
---|---|
Unit Price with VAT: | 25,45840 Kč |