
0903270360 | |
|---|---|
DigiKey Part Number | 900-0903270360TR-ND - Tape & Reel (TR) 900-0903270360CT-ND - Cut Tape (CT) 900-0903270360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0903270360 |
Description | 1.27MM PF LOPRO IDT RL-B WHT 2SN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,18772 Kč | 16 750,88 Kč |
| 8 000 | 3,98780 Kč | 31 902,40 Kč |
| 12 000 | 3,87539 Kč | 46 504,68 Kč |
| 20 000 | 3,73825 Kč | 74 765,00 Kč |
| 28 000 | 3,65062 Kč | 102 217,36 Kč |
| 40 000 | 3,55996 Kč | 142 398,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 6,39500 Kč | 63,95 Kč |
| 25 | 5,99920 Kč | 149,98 Kč |
| 50 | 5,70740 Kč | 285,37 Kč |
| 100 | 5,43450 Kč | 543,45 Kč |
| 250 | 5,09336 Kč | 1 273,34 Kč |
| 500 | 4,85006 Kč | 2 425,03 Kč |
| 1 000 | 4,61822 Kč | 4 618,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 7,43600 Kč | 74,36 Kč |
| 25 | 6,64080 Kč | 166,02 Kč |
| 50 | 6,11980 Kč | 305,99 Kč |
| 100 | 5,65740 Kč | 565,74 Kč |
| 250 | 5,13000 Kč | 1 282,50 Kč |
| 500 | 4,78382 Kč | 2 391,91 Kč |
| 1 000 | 4,47866 Kč | 4 478,66 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |



