Connector Header Through Hole 16 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.050" (1.27mm)
0194320001
0194320001

0903259016

DigiKey Part Number
23-0903259016-ND
Manufacturer
Manufacturer Product Number
0903259016
Description
CONN HEADER VERT 16POS 1.27MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0903259016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 2 Wall
Current Rating (Amps)
1.2A
Mounting Type
Voltage Rating
250V
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,52500 Kč165,25 Kč
10014,04140 Kč1 404,14 Kč
50012,53160 Kč6 265,80 Kč
1 00011,93295 Kč11 932,95 Kč
5 00010,65220 Kč53 261,00 Kč
10 00010,14420 Kč101 442,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč