Connector Header Through Hole 26 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 26 position 0.050" (1.27mm)
0903257026
0903257026

0903257026

DigiKey Part Number
WM19209-ND
Manufacturer
Manufacturer Product Number
0903257026
Description
CONN HEADER VERT 26POS 1.27MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0903257026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.252" (6.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Palladium-Nickel
Contact Finish Thickness - Mating
24.0µin (0.61µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.2A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1212,92000 Kč212,92 Kč
14176,60786 Kč2 472,51 Kč
112152,50357 Kč17 080,40 Kč
504137,15903 Kč69 128,15 Kč
1 008130,61943 Kč131 664,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,92000 Kč
Unit Price with VAT:257,63320 Kč