
0903257014 | |
|---|---|
DigiKey Part Number | 23-0903257014-ND |
Manufacturer | |
Manufacturer Product Number | 0903257014 |
Description | CONN HEADER VERT 14POS 1.27MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903257014 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Palladium-Nickel |
Part Status Active | Contact Finish Thickness - Mating 24.0µin (0.61µm) |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,51000 Kč | 86,51 Kč |
| 10 | 73,49300 Kč | 734,93 Kč |
| 100 | 62,46490 Kč | 6 246,49 Kč |
| 500 | 55,75892 Kč | 27 879,46 Kč |
| 1 000 | 53,09890 Kč | 53 098,90 Kč |
| Unit Price without VAT: | 86,51000 Kč |
|---|---|
| Unit Price with VAT: | 104,67710 Kč |




