Similar
Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76314-112LF | Amphenol CS (FCI) | 0 | 76314-112LF-ND | 133,30580 Kč | Similar |
| 76314-212LF | Amphenol CS (FCI) | 0 | 76314-212LF-ND | 74,04840 Kč | Similar |
| 87606-312LF | Amphenol CS (FCI) | 2 845 | 609-6004-ND | 70,76000 Kč | Similar |
| ESD-112-T-03 | Samtec Inc. | 0 | ESD-112-T-03-ND | 160,63000 Kč | Similar |
| NPPC122LFBN-RC | Sullins Connector Solutions | 0 | NPPC122LFBN-RC-ND | 23,83231 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 262,97400 Kč | 189 341,28 Kč |
| Unit Price without VAT: | 262,97400 Kč |
|---|---|
| Unit Price with VAT: | 318,19854 Kč |



