Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901512208 | |
|---|---|
DigiKey Part Number | 0901512208-ND |
Manufacturer | |
Manufacturer Product Number | 0901512208 |
Description | CONN RCPT 8POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901512208 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 76314-204LF | Amphenol CS (FCI) | 0 | 76314-204LF-ND | 33,45674 Kč | Similar |
| 87606-304LF | Amphenol CS (FCI) | 0 | 609-6002-ND | 47,55000 Kč | Similar |
| 87606-404LF | Amphenol CS (FCI) | 174 | 609-87606-404LF-ND | 17,73000 Kč | Similar |
| 87606-804LF | Amphenol CS (FCI) | 209 | 609-5145-ND | 27,32000 Kč | Similar |
| NPPC042LFBN-RC | Sullins Connector Solutions | 0 | NPPC042LFBN-RC-ND | 11,53017 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 080 | 144,40108 Kč | 300 354,25 Kč |
| Unit Price without VAT: | 144,40108 Kč |
|---|---|
| Unit Price with VAT: | 174,72531 Kč |













