Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901512206 | |
|---|---|
DigiKey Part Number | 0901512206-ND |
Manufacturer | |
Manufacturer Product Number | 0901512206 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901512206 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-41-006-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-006-10-001000-ND | 239,66029 Kč | Similar |
| 803-91-006-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-91-006-10-001000-ND | 244,78100 Kč | Similar |
| 803-93-006-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-93-006-10-001000-ND | 257,13294 Kč | Similar |
| 803-93-006-10-004000 | Mill-Max Manufacturing Corp. | 0 | 54-803-93-006-10-004000-ND | 257,06853 Kč | Similar |
| BCS-103-F-D-DE | Samtec Inc. | 0 | BCS-103-F-D-DE-ND | 34,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | 109,82861 Kč | 316 306,40 Kč |
| Unit Price without VAT: | 109,82861 Kč |
|---|---|
| Unit Price with VAT: | 132,89262 Kč |













