8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
C-Grid III 90151 Series
C-Grid III 90151 Series

0901512108

DigiKey Part Number
WM14836-ND
Manufacturer
Manufacturer Product Number
0901512108
Description
CONN RCPT 8POS 0.1 TIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0901512108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.114" (2.90mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
350V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
40.0µin (1.02µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSQ-104-02-F-DSamtec Inc.11SSQ-104-02-F-D-ND1,63000 KčSimilar
In-Stock: 2 163
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,45000 Kč105,45 Kč
5279,75404 Kč4 147,21 Kč
10475,94712 Kč7 898,50 Kč
52067,79585 Kč35 253,84 Kč
1 04064,56243 Kč67 144,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,45000 Kč
Unit Price with VAT:127,59450 Kč