Similar
Similar
Similar
Similar

0901471306 | |
|---|---|
DigiKey Part Number | 0901471306-ND |
Manufacturer | |
Manufacturer Product Number | 0901471306 |
Description | CONN RCPT 6POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901471306 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534237-4 | TE Connectivity AMP Connectors | 6 964 | A32907-ND | 37,33000 Kč | Similar |
| 5-535541-4 | TE Connectivity AMP Connectors | 667 | A32920-ND | 49,43000 Kč | Similar |
| 534237-4 | TE Connectivity AMP Connectors | 0 | A26418-ND | 40,25000 Kč | Similar |
| 535541-4 | TE Connectivity AMP Connectors | 2 287 | A26476-ND | 42,55000 Kč | Similar |
| 75915-306LF | Amphenol CS (FCI) | 960 | 609-3558-ND | 28,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 880 | 31,69030 Kč | 91 268,06 Kč |
| Unit Price without VAT: | 31,69030 Kč |
|---|---|
| Unit Price with VAT: | 38,34526 Kč |





