Similar
Similar
Similar

0901471305 | |
|---|---|
DigiKey Part Number | 0901471305-ND |
Manufacturer | |
Manufacturer Product Number | 0901471305 |
Description | CONN RCPT 5POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901471305 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534237-3 | TE Connectivity AMP Connectors | 7 788 | A32906-ND | 42,55000 Kč | Similar |
| 534237-3 | TE Connectivity AMP Connectors | 1 798 | A26417-ND | 38,37000 Kč | Similar |
| 535541-3 | TE Connectivity AMP Connectors | 3 553 | A26475-ND | 44,42000 Kč | Similar |
| 75915-305LF | Amphenol CS (FCI) | 13 421 | 609-5979-ND | 13,56000 Kč | Similar |
| 75915-405LF | Amphenol CS (FCI) | 832 | 609-75915-405LF-ND | 16,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 520 | 29,50473 Kč | 103 856,65 Kč |
| Unit Price without VAT: | 29,50473 Kč |
|---|---|
| Unit Price with VAT: | 35,70072 Kč |





