



0901361205 | |
|---|---|
DigiKey Part Number | WM8226-ND |
Manufacturer | |
Manufacturer Product Number | 0901361205 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901361205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.266" (6.75mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Overall Contact Length | 0.510" (12.95mm) | |
Insulation Height | 0.429" (10.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyester, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,16000 Kč | 37,16 Kč |
| 10 | 31,59800 Kč | 315,98 Kč |
| 100 | 26,84900 Kč | 2 684,90 Kč |
| 500 | 23,96436 Kč | 11 982,18 Kč |
| 1 000 | 22,82076 Kč | 22 820,76 Kč |
| 5 000 | 20,37250 Kč | 101 862,50 Kč |
| 10 000 | 19,40126 Kč | 194 012,60 Kč |
| Unit Price without VAT: | 37,16000 Kč |
|---|---|
| Unit Price with VAT: | 44,96360 Kč |




