Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901310926 | |
|---|---|
DigiKey Part Number | 0901310926-ND |
Manufacturer | |
Manufacturer Product Number | 0901310926 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310926 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Tray | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-102977-0-06 | TE Connectivity AMP Connectors | 0 | A26534-06-ND | 0,00000 Kč | Similar |
| 4-103240-0 | TE Connectivity AMP Connectors | 0 | A26528-40-ND | 84,88000 Kč | Similar |
| 4-103322-0-06 | TE Connectivity AMP Connectors | 0 | A26536-06-ND | 21,48000 Kč | Similar |
| 5-146252-6 | TE Connectivity AMP Connectors | 4 776 | 5-146252-6-ND | 56,94000 Kč | Similar |
| 77313-122-12LF | Amphenol CS (FCI) | 0 | 77313-122-12LF-ND | 11,09982 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 62,27357 Kč | 149 456,57 Kč |
| Unit Price without VAT: | 62,27357 Kč |
|---|---|
| Unit Price with VAT: | 75,35102 Kč |






