



0901310765 | |
|---|---|
DigiKey Part Number | WM8141-ND |
Manufacturer | |
Manufacturer Product Number | 0901310765 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901310765 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.478" (12.15mm) |
Part Status Active | Insulation Height 0.098" (2.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146252-5 | TE Connectivity AMP Connectors | 1 219 | A121460-ND | 42,84000 Kč | Similar |
| 5-146253-5 | TE Connectivity AMP Connectors | 6 448 | A121461-ND | 47,88000 Kč | Similar |
| 77313-124-10LF | Amphenol CS (FCI) | 2 883 | 77313-124-10LF-ND | 17,01000 Kč | Similar |
| MTSW-105-07-G-D-240 | Samtec Inc. | 124 | MTSW-105-07-G-D-240-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 48,33700 Kč | 483,37 Kč |
| 100 | 41,07210 Kč | 4 107,21 Kč |
| 500 | 36,66208 Kč | 18 331,04 Kč |
| 1 000 | 34,91253 Kč | 34 912,53 Kč |
| 5 000 | 31,16792 Kč | 155 839,60 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |










