Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901220160

DigiKey Part Number
WM50029-80-ND
Manufacturer
Manufacturer Product Number
0901220160
Description
CONN HEADER R/A 80POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901220160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.266" (6.75mm)
Packaging
Tray
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.242" (6.14mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-146308-0TE Connectivity AMP Connectors342A34275-40-ND649,65000 KčSimilar
In-Stock: 2 406
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1151,47000 Kč151,47 Kč
10128,76200 Kč1 287,62 Kč
300101,28640 Kč30 385,92 Kč
60096,45533 Kč57 873,20 Kč
1 20091,85669 Kč110 228,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,47000 Kč
Unit Price with VAT:183,27870 Kč