
0901220130 | |
|---|---|
DigiKey Part Number | WM50029-20-ND |
Manufacturer | |
Manufacturer Product Number | 0901220130 |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901220130 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.266" (6.75mm) |
Packaging Tray | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.242" (6.14mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 47,35000 Kč | 473,50 Kč |
| 100 | 40,24060 Kč | 4 024,06 Kč |
| 500 | 35,92002 Kč | 17 960,01 Kč |
| 1 000 | 34,20595 Kč | 34 205,95 Kč |
| 5 000 | 30,53722 Kč | 152 686,10 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |





