



0901200775 | |
|---|---|
DigiKey Part Number | WM20579-ND |
Manufacturer | |
Manufacturer Product Number | 0901200775 |
Description | CONN HEADER VERT 15POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901200775 Models |
Category | Contact Length - Mating 0.266" (6.75mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.478" (12.15mm) |
Packaging Tray | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,86000 Kč | 59,86 Kč |
| 10 | 50,90800 Kč | 509,08 Kč |
| 100 | 43,26890 Kč | 4 326,89 Kč |
| 500 | 38,62230 Kč | 19 311,15 Kč |
| 1 200 | 36,30943 Kč | 43 571,32 Kč |
| 6 000 | 32,41546 Kč | 194 492,76 Kč |
| Unit Price without VAT: | 59,86000 Kč |
|---|---|
| Unit Price with VAT: | 72,43060 Kč |


