
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Belden 4794R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -30°C ~ 75°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 350,31000 Kč | 2 350,31 Kč |
| 10 | 1 997,89700 Kč | 19 978,97 Kč |
| 25 | 1 872,92080 Kč | 46 823,02 Kč |
| 50 | 1 783,64580 Kč | 89 182,29 Kč |
| 100 | 1 729,14120 Kč | 172 914,12 Kč |
| Unit Price without VAT: | 2 350,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 843,87510 Kč |

