
0897621581 | |
|---|---|
DigiKey Part Number | WM10494-ND |
Manufacturer | |
Manufacturer Product Number | 0897621581 |
Description | COAX CBL 2.92MM TO 2.92MM 9" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 1.42mm OD Coaxial Cable 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | 1.42mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 185,26000 Kč | 2 185,26 Kč |
| 10 | 1 857,58800 Kč | 18 575,88 Kč |
| 30 | 1 719,16233 Kč | 51 574,87 Kč |
| 50 | 1 658,38000 Kč | 82 919,00 Kč |
| 100 | 1 596,78240 Kč | 159 678,24 Kč |
| Unit Price without VAT: | 2 185,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 644,16460 Kč |

