Cable Assembly Coaxial 2.92mm to 2.92mm 1.42mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621580

DigiKey Part Number
WM10493-ND
Manufacturer
Manufacturer Product Number
0897621580
Description
COAX CBL 2.92MM TO 2.92MM 6"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 1.42mm OD Coaxial Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
1.42mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Blue
Features
-
Operating Temperature
-65°C ~ 165°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 156,70000 Kč2 156,70 Kč
101 833,35600 Kč18 333,56 Kč
301 696,72233 Kč50 901,67 Kč
501 636,73540 Kč81 836,77 Kč
1001 574,01430 Kč157 401,43 Kč
Manufacturers Standard Package
Unit Price without VAT:2 156,70000 Kč
Unit Price with VAT:2 609,60700 Kč