0897621420 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol SV Microwave
In Stock: 0
Unit Price: 103,11880 Kč
Datasheet
0897621xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621420

DigiKey Part Number
WM10483-ND
Manufacturer
Manufacturer Product Number
0897621420
Description
COAX CABLE SMP TO SMP 6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.085" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
SMP to SMP
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.085" Semi-Rigid Cable
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

67In Stock
Ships from WEC