0897621372 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 12
Unit Price: 2 465,59000 Kč
Datasheet
Cable Assembly Coaxial SMA to SMA 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621372

DigiKey Part Number
WM10479-ND
Manufacturer
Manufacturer Product Number
0897621372
Description
COAX CBL SMA TO SMA 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes