0897621322 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 409,85000 Kč
Datasheet
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621322

DigiKey Part Number
WM10473-ND
Manufacturer
Manufacturer Product Number
0897621322
Description
COAX CBL 2.92MM TO 2.92MM 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Obsolete
Cable Type
Hand Formable .086
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
26 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7015-0718Amphenol SV Microwave07015-0718-ND6 409,85000 KčSimilar
Obsolete
Marketplace Stock: 6 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6In Stock
Ships from WEC