0897621321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol SV Microwave
In Stock: 0
Unit Price: 6 084,71000 Kč
Datasheet
089762132x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0897621321

DigiKey Part Number
WM10472-ND
Manufacturer
Manufacturer Product Number
0897621321
Description
COAX CBL 2.92MM TO 2.92MM 9"
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 9.000" (228.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.000" (228.60mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
26 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from WEC