
0887625520 | |
|---|---|
DigiKey Part Number | 0887625520-ND |
Manufacturer | |
Manufacturer Product Number | 0887625520 |
Description | USB A MINIB CABLE MO3695B003 L=2 |
Customer Reference | |
Detailed Description | Cable 7.66' (2.34m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | - | |
Length | 7.66' (2.34m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | White | |
Features | - | |
Base Product Number |

