0887328900 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 485
Unit Price: 124,94000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 99,95132 Kč
Datasheet
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887328900

DigiKey Part Number
WM17132-ND
Manufacturer
Manufacturer Product Number
0887328900
Description
USB A TO MINI B ON-THE-GO 2M
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 0
Unit Price:
Alternate Length
CBL USB A-MINI B ON-THE-GO 1M
In-Stock: 0
Unit Price:
USB A TO MINI B ON-THE-GO 0.8M
In-Stock: 0
Unit Price:
USB A TO MINI B ON-THE-GO 1.5M
In-Stock: 0
Unit Price: 31,42740 Kč
USB A TO MINI B ON-THE-GO 1.5M
In-Stock: 0
Unit Price: