0887328610 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: 64,46000 Kč
Datasheet
USB 1.1 (USB 1.0) Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887328610

DigiKey Part Number
WM5162-ND
Manufacturer
Manufacturer Product Number
0887328610
Description
CBL USB1.1 A PLG-MIN B PLG 3.28'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 1.1 (USB 1.0)
Mfr
Transfer Rate
12Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Color
White
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK672M-1Assmann WSW Components0AE1448-ND64,46000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB1.1 A PLG-MIN B PLG 3.28'
In-Stock: 0
Unit Price:
Alternate Length
CBL USB1.1 A PLG-MIN B PLG 2.62'
In-Stock: 0
Unit Price: 20,09771 Kč