0887328602 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 0
Unit Price: 109,40000 Kč
Datasheet

Direct


Tensility International Corp
In Stock: 387
Unit Price: 127,04000 Kč
Datasheet

Direct


CNC Tech
In Stock: 1 424
Unit Price: 123,26000 Kč
Datasheet

Direct


Assmann WSW Components
In Stock: 19 337
Unit Price: 56,69000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 56,44083 Kč
Datasheet
USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0887328602

DigiKey Part Number
WM17493-ND
Manufacturer
Manufacturer Product Number
0887328602
Description
CBL USB2.0 A PLG-MIN B PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL USB A-MINI B ON-THE-GO 1M
In-Stock: 0
Unit Price:
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 0
Unit Price:
USB A TO MINI B ON -THE-GO 0.8M
In-Stock: 0
Unit Price:
USB A TO MINI B ON-THE-GO 1.5M
In-Stock: 0
Unit Price: 38,30299 Kč
USB A TO MINI B ON-THE-GO 1.8M
In-Stock: 0
Unit Price: