
0879141291 | |
|---|---|
DigiKey Part Number | 0879141291-ND |
Manufacturer | |
Manufacturer Product Number | 0879141291 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879141291 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Tube | Overall Contact Length 0.430" (10.92mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post Flash |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 848 | 21,11021 Kč | 39 011,67 Kč |
| Unit Price without VAT: | 21,11021 Kč |
|---|---|
| Unit Price with VAT: | 25,54335 Kč |

