
0879141246 | |
|---|---|
DigiKey Part Number | 0879141246-ND |
Manufacturer | |
Manufacturer Product Number | 0879141246 |
Description | CONN HEADER VERT 12POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0879141246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.918" (23.32mm) |
Series | Contact Length - Post 0.144" (3.66mm) |
Packaging Tray | Overall Contact Length 1.152" (29.26mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 950 | 14,07291 Kč | 69 660,90 Kč |
| Unit Price without VAT: | 14,07291 Kč |
|---|---|
| Unit Price with VAT: | 17,02822 Kč |

