Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0878980866 | |
|---|---|
DigiKey Part Number | 0878980866-ND |
Manufacturer | |
Manufacturer Product Number | 0878980866 |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980866 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-108-01-F-SV | Samtec Inc. | 6 | TSM-108-01-F-SV-ND | 22,89000 Kč | Similar |
| TSM-108-01-F-SV-LC | Samtec Inc. | 0 | TSM-108-01-F-SV-LC-ND | 33,18000 Kč | Similar |
| TSM-108-01-F-SV-P | Samtec Inc. | 0 | TSM-108-01-F-SV-P-ND | 31,29000 Kč | Similar |
| TSM-108-01-F-SV-P-TR | Samtec Inc. | 360 | 612-TSM-108-01-F-SV-P-TRCT-ND | 41,16000 Kč | Similar |
| TSM-108-01-F-SV-TR | Samtec Inc. | 0 | 612-TSM-108-01-F-SV-TR-ND | 18,28964 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 475 | 29,28139 Kč | 72 471,44 Kč |
| Unit Price without VAT: | 29,28139 Kč |
|---|---|
| Unit Price with VAT: | 35,43048 Kč |







