
0878980456 | |
|---|---|
DigiKey Part Number | WM23642TR-ND - Tape & Reel (TR) WM23642CT-ND - Cut Tape (CT) WM23642DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878980456 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Lighting, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,21800 Kč | 252,18 Kč |
| 100 | 21,42680 Kč | 2 142,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 19,30093 Kč | 8 492,41 Kč |
| 880 | 18,37952 Kč | 16 173,98 Kč |
| 1 320 | 17,86124 Kč | 23 576,84 Kč |
| 2 200 | 17,22923 Kč | 37 904,31 Kč |
| 3 080 | 16,82517 Kč | 51 821,52 Kč |
| 4 400 | 16,40738 Kč | 72 192,47 Kč |
| 11 000 | 15,38118 Kč | 169 192,98 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |








