0878344041 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 170
Unit Price: 188,77000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 539
Unit Price: 73,07000 Kč
Datasheet

Similar


3M
In Stock: 1 230
Unit Price: 83,99000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 13,44901 Kč
Datasheet
Image for 0878344041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878344041

DigiKey Part Number
0878344041-ND
Manufacturer
Manufacturer Product Number
0878344041
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878344041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.490" (12.45mm)
Packaging
Tray
Insulation Height
0.365" (9.27mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
5.11µin (0.130µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
98.4µin (2.50µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1761603-3TE Connectivity AMP Connectors170A97476-ND188,77000 KčSimilar
5103308-8TE Connectivity AMP Connectors539A33170-ND73,07000 KčSimilar
D2540-6002-AR3M1 230MHC40E-ND83,99000 KčSimilar
SBH11-NBPC-D20-ST-BKSullins Connector Solutions0SBH11-NBPC-D20-ST-BK-ND13,44901 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
8 00094,12858 Kč753 028,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,12858 Kč
Unit Price with VAT:113,89558 Kč