Similar
Similar

0878341441 | |
|---|---|
DigiKey Part Number | 0878341441-ND |
Manufacturer | |
Manufacturer Product Number | 0878341441 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878341441 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.135" (3.43mm) |
Series | Overall Contact Length 0.490" (12.45mm) |
Packaging Tray | Insulation Height 0.365" (9.27mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 5.11µin (0.130µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878341419 | Molex | 172 | WM23636-ND | 60,26000 Kč | Similar |
| 103308-2 | TE Connectivity AMP Connectors | 2 660 | A26269-ND | 50,40000 Kč | Similar |
| SBH11-NBPC-D07-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D07-ST-BK-ND | 8,21631 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 30,71489 Kč | 294 862,94 Kč |
| Unit Price without VAT: | 30,71489 Kč |
|---|---|
| Unit Price with VAT: | 37,16502 Kč |



