Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.100" (2.54mm)
0878341411
0878341411

0878341411

DigiKey Part Number
WM20558-ND
Manufacturer
Manufacturer Product Number
0878341411
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878341411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.490" (12.45mm)
Packaging
Tray
Insulation Height
0.365" (9.27mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
5.11µin (0.130µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
Features
Board Guide, Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
98.4µin (2.50µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,29000 Kč582,90 Kč
10049,53010 Kč4 953,01 Kč
50044,21170 Kč22 105,85 Kč
1 00042,10225 Kč42 102,25 Kč
5 00037,58709 Kč187 935,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč