0878335420 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 152,26750 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 137,27000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 200,59313 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 84,57000 Kč

Similar


Samtec Inc.
In Stock: 363
Unit Price: 116,65000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 152,26750 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 137,27000 Kč

Similar


Samtec Inc.
In Stock: 153
Unit Price: 217,05000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 84,57000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 95,81800 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,73250 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 147,26800 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 73,94667 Kč
0878330433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878335420

DigiKey Part Number
0878335420-ND
Manufacturer
Manufacturer Product Number
0878335420
Description
CONN HEADER R/A 34POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878335420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 40059,79088 Kč83 707,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,79088 Kč
Unit Price with VAT:72,34696 Kč