0878333621 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,46600 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,86857 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 139,19214 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,80857 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 154,38071 Kč
0878330433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878333621

DigiKey Part Number
0878333621-ND
Manufacturer
Manufacturer Product Number
0878333621
Description
CONN HEADER R/A 36POS 2MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 36 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878333621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.141" (3.60mm)
Contact Length - Post
0.085" (2.16mm)
Overall Contact Length
-
Insulation Height
0.248" (6.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 30071,37435 Kč92 786,66 Kč
Manufacturers Standard Package
Unit Price without VAT:71,37435 Kč
Unit Price with VAT:86,36296 Kč