



0878333420 | |
|---|---|
DigiKey Part Number | WM20555-ND |
Manufacturer | |
Manufacturer Product Number | 0878333420 |
Description | CONN HEADER R/A 34POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878333420 Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.085" (2.16mm) |
Series | Insulation Height 0.248" (6.30mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTMM-117-02-F-D-RA | Samtec Inc. | 342 | LTMM-117-02-F-D-RA-ND | 116,79000 Kč | Similar |
| LTMM-117-02-S-D-RA | Samtec Inc. | 153 | LTMM-117-02-S-D-RA-ND | 217,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,48000 Kč | 99,48 Kč |
| 14 | 82,48357 Kč | 1 154,77 Kč |
| 112 | 71,21598 Kč | 7 976,19 Kč |
| 504 | 64,04583 Kč | 32 279,10 Kč |
| 1 008 | 60,99116 Kč | 61 479,09 Kč |
| Unit Price without VAT: | 99,48000 Kč |
|---|---|
| Unit Price with VAT: | 120,37080 Kč |











