0878333220 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 61,93815 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 71,58428 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,26625 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 199,19250 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 64,46375 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 89,24125 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 130,31875 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 73,07313 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 105,42313 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 64,88375 Kč
Datasheet
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878333220

DigiKey Part Number
900-0878333220-ND
Manufacturer
Manufacturer Product Number
0878333220
Description
CONN HEADER R/A 32POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878333220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Contact Length - Post
0.085" (2.16mm)
Series
Insulation Height
0.248" (6.30mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10072354-G01-32ULFAmphenol CS (FCI)0609-2972-ND61,93815 KčSimilar
98464-G61-32LFAmphenol CS (FCI)0609-2565-ND71,58428 KčSimilar
LTMM-116-02-L-D-RASamtec Inc.0LTMM-116-02-L-D-RA-ND130,26625 KčSimilar
LTMM-116-02-S-D-RASamtec Inc.0LTMM-116-02-S-D-RA-ND199,19250 KčSimilar
TMMH-116-01-F-D-RA-ESSamtec Inc.0TMMH-116-01-F-D-RA-ES-ND64,46375 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,02000 Kč82,02 Kč
1069,71500 Kč697,15 Kč
10059,25720 Kč5 925,72 Kč
50052,89568 Kč26 447,84 Kč
1 00050,37240 Kč50 372,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,02000 Kč
Unit Price with VAT:99,24420 Kč