



0878325422 | |
|---|---|
DigiKey Part Number | 23-0878325422TR-ND - Tape & Reel (TR) 23-0878325422CT-ND - Cut Tape (CT) 23-0878325422DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878325422 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878325422 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 46,25900 Kč | 462,59 Kč |
| 100 | 39,31880 Kč | 3 931,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,71204 Kč | 21 356,02 Kč |
| 1 000 | 40,67418 Kč | 40 674,18 Kč |
| 1 500 | 39,52775 Kč | 59 291,62 Kč |
| 2 500 | 38,12985 Kč | 95 324,62 Kč |
| 3 500 | 37,23611 Kč | 130 326,38 Kč |
| 5 000 | 36,31209 Kč | 181 560,45 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |




