
0878320814 | |
|---|---|
DigiKey Part Number | 900-0878320814TR-ND - Tape & Reel (TR) 900-0878320814CT-ND - Cut Tape (CT) 900-0878320814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320814 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320814 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,74400 Kč | 417,44 Kč |
| 100 | 35,48030 Kč | 3 548,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,32494 Kč | 17 662,47 Kč |
| 1 000 | 33,63922 Kč | 33 639,22 Kč |
| 1 500 | 32,69095 Kč | 49 036,43 Kč |
| 2 500 | 31,53454 Kč | 78 836,35 Kč |
| 3 500 | 30,79537 Kč | 107 783,79 Kč |
| 5 000 | 30,03113 Kč | 150 155,65 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


