0878312821 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 39,32354 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 134,71895 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 134,71895 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 103,63053 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 54,59000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 78,32000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 61,31000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,43000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 97,43000 Kč
Connector Header Through Hole 28 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878312821

DigiKey Part Number
0878312821-ND
Manufacturer
Manufacturer Product Number
0878312821
Description
CONN HEADER VERT 28POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878312821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.098" (2.50mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Solder
Applications
Automotive, General Purpose, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
98414-G06-28LFAmphenol CS (FCI)0609-2587-ND39,32354 KčSimilar
LTMM-114-01-G-DSamtec Inc.0LTMM-114-01-G-D-ND134,71895 KčSimilar
LTMM-114-02-G-DSamtec Inc.0LTMM-114-02-G-D-ND134,71895 KčSimilar
LTMM-114-02-L-DSamtec Inc.0LTMM-114-02-L-D-ND103,63053 KčSimilar
TMMH-114-01-F-D-ESSamtec Inc.0TMMH-114-01-F-D-ES-ND54,59000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3 40061,43434 Kč208 876,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,43434 Kč
Unit Price with VAT:74,33555 Kč