



0878312021 | |
|---|---|
DigiKey Part Number | WM20528-ND |
Manufacturer | |
Manufacturer Product Number | 0878312021 |
Description | CONN HEADER VERT 20POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878312021 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,16000 Kč | 76,16 Kč |
| 23 | 61,06565 Kč | 1 404,51 Kč |
| 115 | 54,50243 Kč | 6 267,78 Kč |
| 506 | 49,09200 Kč | 24 840,55 Kč |
| 1 012 | 46,75008 Kč | 47 311,08 Kč |
| Unit Price without VAT: | 76,16000 Kč |
|---|---|
| Unit Price with VAT: | 92,15360 Kč |



