0878311031 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 12,19640 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 108,77000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 86,72000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 136,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 136,07000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 152,45000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 136,49000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 65,72000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 112,13000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 71,39000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 118,01000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 71,39000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,57000 Kč
Datasheet
Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878311031

DigiKey Part Number
0878311031-ND
Manufacturer
Manufacturer Product Number
0878311031
Description
CONN HEADER VERT 10POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0878311031 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.098" (2.50mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Positions
Features
Keying Slot
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 2 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
74.8µin (1.90µm)
Termination
Solder
Applications
Automotive, General Purpose, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.141" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10075025-F01-10ULFAmphenol CS (FCI)010075025-F01-10ULF-ND12,19640 KčSimilar
ZLTMM-105-02-G-D-250Samtec Inc.0612-ZLTMM-105-02-G-D-250-ND108,77000 KčSimilar
ZLTMM-105-02-G-D-265Samtec Inc.0612-ZLTMM-105-02-G-D-265-ND108,77000 KčSimilar
ZLTMM-105-02-L-D-265Samtec Inc.0612-ZLTMM-105-02-L-D-265-ND86,72000 KčSimilar
ZLTMM-105-02-S-D-250Samtec Inc.0612-ZLTMM-105-02-S-D-250-ND136,07000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 72026,79210 Kč180 042,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,79210 Kč
Unit Price with VAT:32,41844 Kč